HoneywellBZ-2RDS725551-A2Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 1A 125VAC 5.28N Screw Mount Screw

The BZ-2RDS725551-A2 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 1 A @ 125VAC@UL. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RDS725551-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 125UL VAC. This product is 49.28 mm long, 39.12 mm tall and 17.45 mm deep.

Import TariffMay apply to this part

111 parts: Ships in 10 days

This item has been discontinued

    Total$10.46Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1235+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 111 parts
      • Price: $10.46