HoneywellBZ-2RQ68Switch Snap Action
Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 600VAC 250VDC 186.42VA 3.61N Panel Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
High Overtravel Plunger | |
SPDT | |
16@250VAC | |
186.42 | |
0.05 | |
Panel Mount | |
Screw | |
Straight | |
-55 | |
85 | |
3.61 |
This BZ-2RQ68 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RQ68 snap action switch has a screw termination style. This product is 49.28 mm long, 47.63 mm tall and 17.45 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.