HoneywellBZ-2RQ784Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Plunger 16A 600VAC 250VDC 186.42VA 3.61N Panel Mount Screw

The BZ-2RQ784 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RQ784 snap action switch has a screw termination style. This product is 49.28 mm long, 59.13 mm tall and 17.45 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.

Import TariffMay apply to this part

85 parts: Ships in 11 days

    Total$16.06Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1426+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 85 parts
      • Price: $16.06