HoneywellBZ-2RQ785Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Plunger 16A 600VAC 250VDC 186.42VA 3.61N Panel Mount Screw

The BZ-2RQ785 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RQ785 snap action switch has a screw termination style. This product is 49.28 mm long, 59.13 mm tall and 17.45 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.

Import TariffMay apply to this part

32 parts: Ships in 10 days

    Total$21.81Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1427+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 32 parts
      • Price: $21.81