HoneywellBZ-2RQW1-A2Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Wobble 16A 480VAC 250VDC 0.7N Screw Mount Screw

This BZ-2RQW1-A2 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RQW1-A2 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 179.32 mm tall and 17.45 mm deep.

53 parts: Ships today

    Total$31.77Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Mexico
      • In Stock: 53 parts
      • Price: $31.77