HoneywellBZ-2RW53-A2Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA Screw Mount Screw Automotive

Only this BZ-2RW53-A2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW53-A2 snap action switch has a screw termination style. This product is 171.6 mm long, 34.54 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

144 parts: Ships tomorrow

    Total$1.31Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1725+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Mexico
      • In Stock: 144 parts
      • Price: $1.308