HoneywellBZ-2RW80147-P4Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 16A 480VAC 250VDC 186.42VA 1.67N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Simulated Roller Lever | |
SPDT | |
16@250VAC | |
186.42 | |
0.51 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
1.67 |
Only this BZ-2RW80147-P4 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW80147-P4 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 50.55 mm long, 49.68 mm tall and 17.45 mm deep.