HoneywellBZ-2RW80555113-A2Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 186.42VA 1.39N Screw Mount Screw Automotive

If you're looking for rapid switching to close your circuit use this BZ-2RW80555113-A2 snap-action switch from Honeywell. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW80555113-A2 snap action switch has a screw termination style. This product is 49.28 mm long, 32.94 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

A datasheet is only available for this product at this time.