HoneywellBZ-2RW822TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.67N Screw Mount Screw
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
15@250VAC | |
20000000 | |
0.51 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
49.28 | |
17.45 | |
29.21 | |
1.67 |
Only this BZ-2RW822T snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RW822T snap action switch has a screw termination style. This product is 49.28 mm long, 41.3 mm tall and 17.45 mm deep. The maximum AC voltage rating is 250 VAC.