HoneywellBZ-2RW824-A2Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.7N Screw Mount Screw

Only this BZ-2RW824-A2 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 15. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 121 °C. The BZ-2RW824-A2 snap action switch has a screw termination style. This product is 17.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    4 weeks
    • Price: $20.23
    1. 200+$20.23
    2. 300+$20.00