HoneywellBZ-2RW84118-A41Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 0.28N Screw Mount Screw

The BZ-2RW84118-A41 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW84118-A41 snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 114.2 mm long, 29.21 mm tall and 17.45 mm deep.

A datasheet is only available for this product at this time.