HoneywellBZ-2RW863Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 250VDC 0.28N Screw Mount Quick Connect Automotive
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Straight Lever | |
SPDT | |
16@250VAC | |
3.56 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
85 | |
49.28 | |
17.45 | |
26.42 | |
0.28 |
Only this BZ-2RW863 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2RW863 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 163.68 mm long, 44.45 mm tall and 17.45 mm deep.