HoneywellBZ-2RWT04Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 250VDC 0.9N Screw Mount Screw
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Straight Lever | |
SPDT | |
15 | |
100000 | |
20000000 | |
2.36 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.9 |
This BZ-2RWT04 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RWT04 snap action switch has a screw termination style. This product is 62.08 mm long, 34.14 mm tall and 17.45 mm deep.