HoneywellBZ-3YWT82Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 1.25N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
5@250VAC | |
1.91 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
1.25 |
Look no further for a switch to quickly open or close your circuit and use the BZ-3YWT82 snap-action switch from Honeywell. This device has a maximum current rating of 5 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-3YWT82 snap action switch has a screw termination style. This product is 64.24 mm long, 52.17 mm tall and 17.45 mm deep. The maximum AC voltage rating is 250 VAC.