HoneywellBZ-3YWT822Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Roller Lever 15A 250VAC 1.95N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Obsolete | |
8536509065 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Roller Lever | |
SPDT | |
15 | |
100000 | |
1.02 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
1.95 |
Only this BZ-3YWT822 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 15. The BZ-3YWT822 snap action switch has a screw termination style. This product is 17.5 mm deep.