HoneywellBZ-R178Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 186.42VA 2.5N Screw Mount Quick Connect Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Plunger | |
SPDT | |
15@480VAC | |
186.42 | |
0.01 | |
Screw Mount | |
Quick Connect | |
Straight | |
-55 | |
85 | |
49.28 | |
17.45 | |
21.34 | |
2.5 |
The BZ-R178 snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 15 A @ 480VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-R178 snap action switch has a quick connect termination style. The maximum AC voltage rating is 480 VAC. This product is 49.28 mm long, 22.53 mm tall and 17.45 mm deep.