HoneywellBZ-RSXSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Overtravel Plunger 15A 480VAC 250VDC 372.85VA 2.64N Screw Mount Quick Connect

Look no further for a switch to quickly open or close your circuit and use the BZ-RSX snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 480VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-RSX snap action switch has a quick connect termination style. This product is 49.28 mm long, 38.02 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

187 parts: Ships today

    Total$101.55Price for 5

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Mexico
      • In Stock: 187 parts
      • Price: $20.31