HoneywellBZ-RW8435-A2Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Straight Lever 15A 480VAC 0.07N Screw Mount Screw
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Straight Lever | |
SPDT | |
15 | |
100000 | |
20000000 | |
0.38 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
0.07 |
The BZ-RW8435-A2 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 15. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-RW8435-A2 snap action switch has a screw termination style. This product is 17.5 mm deep.