NexperiaBZA456A,135ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 3V 5.6Vbr 8Vc Automotive AEC-Q101 6-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Quad Common Anode | |
Uni-Directional | |
4 | |
3 | |
5.32 | |
5.88 | |
8 | |
3 | |
2 | |
1 | |
720 | |
24 | |
240 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.7(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SO |
Supplier Package | TSOP |
6 |