NXP SemiconductorsBZA968AVL,115ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 7.14V Automotive AEC-Q101 5-Pin SOT-665 T/R
Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Quad Common Anode | |
Uni-Directional | |
4 | |
7.14 | |
0.02 | |
300 | |
19 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-665 |
5 |