Reduced Price
Taiwan SemiconductorBZD27C120PWZener
Diode Zener Single 120V 5% 2300mW 2-Pin SOD-123W T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
120 | |
1 | |
2300 | |
5 | |
1 | |
300 | |
1000 | |
-55 | |
175 | |
Automotive | |
0.11mV/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.92(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123W |
2 |