Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
12 | |
5% | |
2300 | |
50 | |
3 | |
7 | |
-55 | |
150 | |
Commercial | |
0.075%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMF |
2 | |
Lead Shape | Flat |
This BZD27C12P-E3-08 zener diode from Vishay is perfect for blocking a voltage. Its test current is 50 mA. Its maximum leakage current is 3 μA. Its maximum power dissipation is 800 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |