50% Off
Taiwan SemiconductorBZD27C18P RVGZener
Diode Zener Single 18V 6% 2300mW 2-Pin Sub SMA T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.33(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Sub SMA |
2 | |
Lead Shape | Flat |