Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
24 | |
6% | |
2300 | |
25 | |
1 | |
15 | |
-55 | |
150 | |
Commercial | |
0.085%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMF |
2 | |
Lead Shape | Flat |
This BZD27C24P-E3-08 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 25 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 800 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 24 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |