Taiwan SemiconductorBZD27C30P RQZener
Diode Zener Single 30V 7% 2300mW 2-Pin Sub SMA T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
30 | |
6% | |
1.2 | |
2300 | |
25 | |
1 | |
15 | |
1000 | |
-55 | |
175 | |
0.085%/°C | |
Mounting | Surface Mount |
Package Height | 1.33(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Sub SMA |
2 | |
Lead Shape | Flat |