Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
4.3 | |
7% | |
2300 | |
100 | |
25 | |
7 | |
-55 | |
150 | |
Commercial | |
-0.07%/°C | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98(Max) |
Package Width | 1.9(Max) |
Package Length | 2.9(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMF |
2 | |
Lead Shape | Flat |
Check out this perfect BZD27C4V3P-E3-08 zener diode from Vishay for operating in the reverse breakdown region. Its test current is 100 mA. Its maximum power dissipation is 800 mW. Its maximum leakage current is 25 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 4.3 V and a voltage tolerance of 7%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C.
EDA / CAD Models |