VishayBZG03C13TRZener
Zener Diode Single 13V 6% 10Ohm 3000mW Automotive AEC-Q101 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Voltage Regulator | |
Single | |
13 | |
6% | |
3000 | |
50 | |
2 | |
10 | |
-65 | |
150 | |
Automotive | |
0.075%/K | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator BZG03C13TR zener diode from Vishay. Its test current is 50 mA. Its maximum leakage current is 2 μA. Its maximum power dissipation is 3000@Ta=100C mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 13 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.