EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 56 |
Zener Voltage Tolerance | 7% |
Maximum Forward Voltage (V) | 1.2 |
Maximum Power Dissipation (mW) | 3000 |
Test Current (mA) | 10 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Zener Impedance (Ohm) | 60 |
Maximum Power Dissipation @ 25C (mW) | 3000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Commercial |
Typical Voltage Temperature Coefficient | 0.095%/K |
Packaging | Tape and Reel |
Product Weight (g) | 0.073 |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
Pin Count | 2 |
Lead Shape | J-Lead |