ECCN (US) | EAR99 |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Configuration | Single |
Nominal Zener Voltage (V) | 10 |
Maximum Forward Voltage (V) | 1.2 |
Maximum Power Dissipation (mW) | 3000 |
Test Current (mA) | 5 |
Maximum Reverse Leakage Current (uA) | 50 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Typical Voltage Temperature Coefficient | 0.05%/K |
Mounting | Surface Mount |
Package Width | 2.6 |
Package Length | 4.5 |
PCB changed | 2 |
Standard Package Name | DO-214-AC |
Supplier Package | SMA |
Pin Count | 2 |
Lead Shape | J-Lead |