Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.2(Max) mm |
Package Width | 1.2(Max) mm |
Package Length | 2(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MicroMELF |
2 |
Use a voltage regulator BZM55B4V7-TR zener diode from Vishay that will work for backward currents. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 500 mW. Its test current is 5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 2%. It is made in a single configuration.