VishayBZM55C15-TRZener

Diode Zener Single 15V 6% 500mW 2-Pin MicroMELF T/R

Access the reverse breakdown region using a voltage regulator BZM55C15-TR zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%.

177,500 parts: Ships in 2 days

    Total$103.75Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 177,500 parts
      • Price: $0.0415