VishayBZM55C2V4-TRZener

Diode Zener Single 2.4V 6% 500mW 2-Pin MicroMELF T/R

Access the reverse breakdown region using a voltage regulator BZM55C2V4-TR zener diode from Vishay. Its maximum power dissipation is 500 mW. Its maximum leakage current is 100 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 6%. It is made in a single configuration.

7,500 parts: Ships in 2 days

    Total$123.75Price for 2500

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 7,500 parts
      • Price: $0.0495