EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 36 |
Zener Voltage Tolerance | 6% |
Maximum Power Dissipation (mW) | 3250 |
Test Current (mA) | 10 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Zener Impedance (Ohm) | 40 |
Maximum Power Dissipation @ 25C (mW) | 1300 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Typical Voltage Temperature Coefficient | 0.085%/K |
Packaging | Ammo |
Diameter | 3.6(Max) |
Mounting | Through Hole |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-57 |
Pin Count | 2 |
Access the reverse breakdown region using a voltage regulator BZT03C36-TAP zener diode from Vishay. Its test current is 10 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 1 μA. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%.