VishayBZT52B20-E3-08Zener

Diode Zener Single 20V 2% 500mW 2-Pin SOD-123 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52B20-E3-08 zener diode from Vishay is exactly what you need. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This device has a maximum regulator current of 17 mA. Its maximum power dissipation is 500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 150 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

14,410 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      14410
      Country Of origin:
      China
         
      • Price: $0.0864
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2046+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 14,410 parts
      • Price: $0.0864