VishayBZT52C10-E3-18Zener

Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R

This BZT52C10-E3-18 zener diode from Vishay will allow you to run it in the reverse direction. Its test current is 5 mA. This device has a maximum regulator current of 33 mA. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

1,501 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      1501
      Country Of origin:
      China
         
      • Price: $0.0224
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1841+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 1,501 parts
      • Price: $0.0224