Diodes IncorporatedBZT52C10T-7Zener

Zener Diode Single 10V 5% 20Ohm 300mW 2-Pin SOD-523 T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C10T-7 zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 0.2 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%.

1,400 parts: Ships in 4 days

    Total$41.32Price for 807

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1,400 parts
      • Price: $0.0512