Micro Commercial ComponentsBZT52C10T-TPZener

Diode Zener Single 10V 5% 200mW 2-Pin SOD-523 T/R

This BZT52C10T-TP zener diode from Micro Commercial Components will allow you to run it in the reverse direction. Its maximum leakage current is 0.2 μA. Its test current is 5 mA. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%.

No Stock Available

Quantity Increments of 1 Minimum 8000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0405
    1. 8000+$0.0405
    2. 10000+$0.0404
    3. 12000+$0.0403
    4. 15000+$0.0402
    5. 20000+$0.0401
    6. 30000+$0.0400
    7. 50000+$0.0399
    8. 100000+$0.0398