Diodes IncorporatedBZT52C11-7-FZener

Diode Zener Single 11V 5.45% 500mW 2-Pin SOD-123 T/R

This BZT52C11-7-F zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum power dissipation is 370 mW. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 35,583 parts

Regional Inventory: 29,583

    Total$286.13Price for 2962

    29,583 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2962
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0966
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,967 parts
      • Price: $0.0966
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 26,616 parts
      • Price: $0.0183
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2402+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0164