VishayBZT52C12-E3-18Zener

Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R

This BZT52C12-E3-18 zener diode from Vishay is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This device has a maximum regulator current of 28 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

9,525 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      9525
      Country Of origin:
      China
         
      • Price: $0.0912
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2051+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 9,525 parts
      • Price: $0.0912