Diodes IncorporatedBZT52C15-13-FZener
Zener Diode Single 15V 6.12% 30Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
15 | |
6.12% | |
0.9 | |
500 | |
5 | |
0.1 | |
30 | |
370 | |
-65 | |
150 | |
Commercial | |
11.1mV/°C | |
Tape and Reel | |
0.01 | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.55 |
Package Length | 2.65 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
If your circuit requires a diode to operate in the reverse breakdown region, then this BZT52C15-13-F zener diode from Diodes Zetex is exactly what you need. Its maximum power dissipation is 370 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.