Diodes IncorporatedBZT52C15S-7-FZener
Zener Diode Single 15V 6.12% 30Ohm 200mW 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
15 | |
6.12% | |
0.9 | |
200 | |
5 | |
0.1 | |
30 | |
200 | |
-65 | |
150 | |
Commercial | |
11.1mV/°C | |
Tape and Reel | |
0.0049 | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 1.3 |
Package Length | 1.7 |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 | |
Lead Shape | Gull-wing |
This BZT52C15S-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its test current is 5 mA. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 15 V and a voltage tolerance of 6%.