Diodes IncorporatedBZT52C16-7-FZener

Zener Diode Single 16V 5.56% 40Ohm 500mW 2-Pin SOD-123 T/R

Check out this perfect BZT52C16-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum power dissipation is 370 mW. Its test current is 5 mA. Its maximum leakage current is 0.1 μA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 16 V and a voltage tolerance of 6%.

18,000 parts: Ships in 3 days

    Total$81.90Price for 3000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2427+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0273