Diodes IncorporatedBZT52C24-7-FZener

Zener Diode Single 24V 5.79% 70Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C24-7-F zener diode from Diodes Zetex is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its maximum power dissipation is 370 mW. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 6%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

2,923 parts: Ships today

    Total$35.66Price for 2923

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2923
      Maximum Of:
      2923
      Country Of origin:
      China
         
      • Price: $0.0122
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,923 parts
      • Price: $0.0122