Micro Commercial ComponentsBZT52C27-TPZener

Zener Diode Single 27V 7% 80Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C27-TP zener diode from Micro Commercial Components is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its maximum leakage current is 0.1 μA. Its test current is 2 mA. Its maximum power dissipation is 500 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 27 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.

30,000 parts: Ships tomorrow

    Total$66.60Price for 3000

    • (3000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 30,000 parts
      • Price: $0.0222