Diodes IncorporatedBZT52C2V4-7-FZener

Zener Diode Single 2.4V 8.33% 100Ohm 500mW 2-Pin SOD-123 T/R

Check out this perfect BZT52C2V4-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 5 mA. Its maximum leakage current is 50 μA. Its maximum power dissipation is 370 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 8%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

11,409 parts: Ships today

    Total$55.90Price for 2389

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2389
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0234
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,409 parts
      • Price: $0.0234
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0232