Diodes IncorporatedBZT52C2V7-7-FZener
Zener Diode Single 2.7V 7.41% 100Ohm 500mW 2-Pin SOD-123 T/R
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 1.55 mm |
Package Length | 2.65 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
Check out this perfect BZT52C2V7-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 20 μA. Its maximum power dissipation is 370 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 2.7 V and a voltage tolerance of 7%. It is made in a single configuration.