Micro Commercial ComponentsBZT52C30-TPZener

Zener Diode Single 30V 7% 80Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C30-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its maximum power dissipation is 500 mW. Its test current is 2 mA. Its maximum leakage current is 0.1 μA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 7%. It is made in a single configuration.

Import TariffMay apply to this part

Total In Stock: 3,019 parts

Regional Inventory: 19

    Total$0.17Price for 19

    19 In stock: Ships in 11 days

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1746+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 19 parts
      • Price: $0.0091
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 3,000 parts
      • Price: $0.017