Diodes IncorporatedBZT52C36-7-FZener

Zener Diode Single 36V 5.56% 90Ohm 500mW 2-Pin SOD-123 T/R

Check out this perfect BZT52C36-7-F zener diode from Diodes Zetex for operating in the reverse breakdown region. Its maximum leakage current is 0.1 μA. Its test current is 2 mA. Its maximum power dissipation is 370 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 36 V and a voltage tolerance of 6%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

35,332 parts: Ships today

    Total$32.40Price for 1514

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1514
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0214
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,332 parts
      • Price: $0.0214
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 33,000 parts
      • Price: $0.0125