Taiwan SemiconductorBZT52C36K RKGZener
Diode Zener Single 36V 5% 200mW 2-Pin SOD-523F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
36 | |
5% | |
200 | |
5 | |
0.1 | |
90 | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.77(Max) mm |
Package Width | 0.9(Max) mm |
Package Length | 1.3(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-523F |
2 | |
Lead Shape | Flat |