Diodes IncorporatedBZT52C3V0-7-FZener

Zener Diode Single 3V 6.67% 95Ohm 500mW 2-Pin SOD-123 T/R

This BZT52C3V0-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 5 mA. Its maximum power dissipation is 370 mW. Its maximum leakage current is 10 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 3 V and a voltage tolerance of 7%. This zener diode has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 33,361 parts

Regional Inventory: 361

    Total$14.62Price for 361

    361 In stock: Ships in 11 days

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2123+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 361 parts
      • Price: $0.0405
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2424+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 33,000 parts
      • Price: $0.0276